1676288-2

Heilind Number:AMP1676288-2
Manufacturer:TE Connectivity
Manufacturer Number:1676288-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K37 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676288-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.37 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676288-2

Detailed Description

Enhance your circuitry with our precision RN 0805 resistor, offering a stable resistance of 2.37 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film resistor ensures accuracy in voltage regulation, making it ideal for various electronic applications. Its surface mount termination and compact 0805 size enable easy integration onto PCBs, while its low power rating of .1 W and high voltage tolerance of 100 V guarantee reliability in operation. RoHS compliant and meticulously crafted, it's a dependable component for your projects.