1676288-3

Heilind Number:AMP1676288-3
Manufacturer:TE Connectivity
Manufacturer Number:1676288-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K37 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676288-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.37 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676288-3

Detailed Description

Enhance your precision circuitry with our RN 0805 2K37 0.1% 10PPM 5KRL resistor. With a resistance of 2.37 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for demanding applications. The surface mount design with solder termination offers easy installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Trust in the reliability of our precision resistor for consistent and stable operation in your electronic designs.