1676289-1

Heilind Number:AMP1676289-1
Manufacturer:TE Connectivity
Manufacturer Number:1676289-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K43 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676289-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.43 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676289-1

Detailed Description

Elevate your precision resistor game with the RN 0805 2K43, a high-performance component designed for optimal accuracy. With a resistance of 2.43 KΩ and a tolerance of .1%, this thin film resistor ensures reliable and consistent performance in a compact 0805 package. Rated for 100 V and 0.1 W power, it's suitable for a wide range of applications. Its surface mount termination type makes installation a breeze, while RoHS compliance guarantees its environmental friendliness. Trust in its quality for your next project.