1676294-1

Heilind Number:AMP1676294-1
Manufacturer:TE Connectivity
Manufacturer Number:1676294-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K74 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676294-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676294-1

Detailed Description

Improve the precision of your electronic circuits with this RN 0805 thin film resistor. With a resistance of 2.74 KΩ and a tolerance of .1%, it ensures accurate performance. The surface-mount design and solder termination make it easy to integrate into your projects. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality. Measuring 2 x 1.25 x .55 mm, it's compact yet efficient. This RoHS-compliant resistor is a vital component for any precision-based application.