1676294-2

Heilind Number:AMP1676294-2
Manufacturer:TE Connectivity
Manufacturer Number:1676294-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K74 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676294-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.74 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676294-2

Detailed Description

Enhance precision in your electronic circuits with this 0805 size thin film resistor. Featuring a resistance of 2.74 KΩ with a tolerance of .1%, this surface mount component guarantees accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation in various applications. The solder termination type ensures easy installation, while the compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. RoHS non-compliant. Elevate your circuit design with this high-quality precision resistor.