1676294-3

Heilind Number:AMP1676294-3
Manufacturer:TE Connectivity
Manufacturer Number:1676294-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K74 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676294-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676294-3

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 surface mount resistor. With a resistance of 2.74 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and solder termination guarantee reliability, while the compact 0805 size makes it easy to integrate onto your PCB. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for both low and high-power designs. RoHS compliance adds to its environmental credentials, making it a conscientious choice for your projects. Upgrade to this high-quality component and experience improved precision in your circuitry.