1676296-1

Heilind Number:AMP1676296-1
Manufacturer:TE Connectivity
Manufacturer Number:1676296-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676296-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676296-1

Detailed Description

Enhance your precision circuitry with our RN 0805 surface mount resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 2.8 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The solder termination type and surface mount mounting style make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. Trust in the quality of our precision resistor for your electronic projects.