1676296-2

Heilind Number:AMP1676296-2
Manufacturer:TE Connectivity
Manufacturer Number:1676296-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K8 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676296-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.8 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676296-2

Detailed Description

Enhance circuit precision with our RN 0805 2K8 0.1% Thin Film Precision Resistor. This surface-mount resistor boasts a power rating of .1 W and a low tolerance of .1%, ensuring accurate performance in demanding applications. With a resistance of 2.8 KΩ and a rated voltage of 100 V, it is ideal for use in various electronic devices. The solder termination type and compact 0805 size make installation easy, while its RoHS compliance aligns with environmental standards. Trust in the reliability of our Surface Mount Resistors for your circuitry needs.