1676296-3

Heilind Number:AMP1676296-3
Manufacturer:TE Connectivity
Manufacturer Number:1676296-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K8 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676296-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.8 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676296-3

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 thin film resistor. With a resistance of 2.8 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Rated for a power of 0.1 W and a voltage of 100 V, this surface-mount resistor is suitable for a wide range of electronic projects. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto your PCB. Featuring solder termination and a high-quality construction, it guarantees long-lasting durability. Trust in the performance of this precision resistor for your next design.