1676298-2

Heilind Number:AMP1676298-2
Manufacturer:TE Connectivity
Manufacturer Number:1676298-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 301R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676298-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:301 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676298-2

Detailed Description

Enhance your electronic circuits with the RN 0805 301R 0.1% 10PPM 1KRL precision resistor. This high-quality surface mount component boasts a resistance of 301 Ω and a tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation. The thin film element construction guarantees stability and precision, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x 0.55 mm, it is compact and suitable for space-constrained designs. Trust in this resistor for consistent and efficient circuitry.