1676301-2

Heilind Number:AMP1676301-2
Manufacturer:TE Connectivity
Manufacturer Number:1676301-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 30K9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676301-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:30.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676301-2

Detailed Description

Enhance your electronic projects with our precision surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 30.9 KΩ with a tolerance of .1%. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable operation. RoHS compliant and featuring a low temperature coefficient of resistance (10PPM), this component is ideal for high-precision applications. Upgrade your design with our Surface Mount Resistors, the perfect choice for demanding electronic systems.