1676302-2

Heilind Number:AMP1676302-2
Manufacturer:TE Connectivity
Manufacturer Number:1676302-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 316R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676302-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:316 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676302-2

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 316 Ω and a tolerance of 0.1%. Designed for surface mount applications, it offers reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. The thin film element ensures high accuracy, while the solder termination type allows for easy installation. Measuring just 2 x 1.25 x 0.55 mm, it's suitable for compact electronic devices. Trust in its quality and efficiency for your engineering needs.