1676304-1

Heilind Number:AMP1676304-1
Manufacturer:TE Connectivity
Manufacturer Number:1676304-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 324R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676304-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:324 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676304-1

Detailed Description

Enhance your electronic projects with the RN 0805 324R 0.1% 10PPM CUT LENGTH precision resistor. This Surface Mount component, featuring a thin film element type, offers a resistance of 324 ohms with a tolerance of 0.1%. With a power rating of 0.1W and a rated voltage of 100V, it guarantees reliable performance. The solder termination type and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate into your designs. Trust in its quality for precision applications.