1676306-1

Heilind Number:AMP1676306-1
Manufacturer:TE Connectivity
Manufacturer Number:1676306-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 332R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676306-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676306-1

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 332R 0.1% 10PPM CUT LENGTH resistor. With a resistance of 332 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Its compact 0805 size and surface mount termination make it suitable for a wide range of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality. RoHS compliant and with two solder terminations, it meets industry standards for environmental responsibility and ease of installation. Upgrade your projects with this high-quality precision resistor.