1676307-3

Heilind Number:AMP1676307-3
Manufacturer:TE Connectivity
Manufacturer Number:1676307-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 33K2 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676307-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676307-3

Detailed Description

Enhance circuit performance with this precision resistor, ideal for high-accuracy applications. Measuring 2 x 1.25 x .55 mm in a surface mount design, it offers convenient installation onto PCBs. With a resistance of 33.2 KΩ, and a tolerance of .1%, it ensures reliable and consistent operation. Rated for 100 V and .1 W power, it guarantees durability and efficiency. The thin film element type and RoHS compliance further attest to its quality and environmental responsibility. Upgrade your electronic projects with this high-performance component.