| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676309-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 348 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676309-1 |
1676309-1
Specifications
Detailed Description
Enhance your circuitry with our Precision Resistor, featuring a resistance of 348 ohms with a tolerance of 0.1%. This compact Surface Mount component, measuring 2 x 1.25 x 0.55 mm, is designed for reliability in demanding applications. With a power rating of 0.1W and a rated voltage of 100V, it ensures stable performance. Crafted with Thin Film technology, it guarantees precision and accuracy in signal processing. Its solder termination and two terminations make installation a breeze. Trust in our Surface Mount Resistors for optimal efficiency in your electronic projects.

