1676309-2

Heilind Number:AMP1676309-2
Manufacturer:TE Connectivity
Manufacturer Number:1676309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 348R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676309-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676309-2

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 surface mount resistor. With a resistance of 348 Ω and a tolerance of 0.1%, it ensures accurate performance in various electronic applications. This thin film resistor is rated for 0.1 W power dissipation and can handle up to 100 V. Measuring just 2 x 1.25 x 0.55 mm, it's compact and easy to integrate onto PCBs. Featuring solder termination, it offers secure connectivity. Trust in its 10PPM stability and high-quality construction for consistent results. This component is a vital addition to your stock of electronic essentials.