1676310-2

Heilind Number:AMP1676310-2
Manufacturer:TE Connectivity
Manufacturer Number:1676310-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34K8 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676310-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:34.8 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676310-2

Detailed Description

Enhance your precision electronic projects with our RN 0805 34.8 KΩ Surface Mount Resistor. This thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to mount on your PCB. Trust in its high-quality construction for reliable operation in demanding environments. RoHS compliant for environmental responsibility. Elevate your circuit design with this essential component.