1676311-2

Heilind Number:AMP1676311-2
Manufacturer:TE Connectivity
Manufacturer Number:1676311-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676311-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676311-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 34K 0.1% 10PPM 1KRL surface mount resistor. Featuring a thin film element type, it offers a resistance of 34 KΩ with a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor is perfect for high-performance applications. Its solder termination type and compact 0805 size make it easy to mount on your PCB. RoHS compliant and meticulously crafted, it guarantees reliability and accuracy in your circuit designs. Upgrade to this precision component for optimal performance.