1676312-2

Heilind Number:AMP1676312-2
Manufacturer:TE Connectivity
Manufacturer Number:1676312-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 357R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676312-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:357 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676312-2

Detailed Description

Enhance the precision and performance of your electronic components with our RN 0805 357R 0.1% 10PPM 1KRL resistor. This thin film resistor boasts a resistance of 357 ohms with a tolerance of 0.1%, ensuring accuracy in your circuitry. With a power rating of 0.1W and a rated voltage of 100V, it guarantees reliable operation. Its surface mount design and solder termination make installation easy and efficient. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful, suitable for a range of applications. RoHS compliant and meticulously crafted, this precision resistor is a must-have for quality-conscious electronics projects.