| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676313-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1676313-2 |
1676313-2
Specifications
Detailed Description
Enhance your circuitry with our RN 0805 precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 35.7 KΩ with a ultra-precise tolerance of 0.1%, ensuring accurate signal processing. Operating at a rated voltage of 100 V, it offers reliable power handling capabilities of .1 W. Its surface mount design and solder termination make for easy and secure installation. Measuring just 2 x 1.25 x .55 mm in size, it's perfect for compact electronic applications. With RoHS compliance, you can trust in its environmental sustainability. Elevate your projects with the unparalleled quality of our precision resistor.

