1676313-3

Heilind Number:AMP1676313-3
Manufacturer:TE Connectivity
Manufacturer Number:1676313-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 35K7 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676313-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:35.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676313-3

Detailed Description

Enhance your circuitry with our RN 0805 precision resistor, offering a resistance of 35.7 KΩ with a tolerance of .1%. This thin-film element guarantees accuracy, while its 100 V rated voltage and .1 W power rating ensure reliable performance. Designed for surface mounting with solder termination, it measures 2 x 1.25 x .55 mm, making it ideal for compact applications. With RoHS compliance and 10PPM stability, this component from our Surface Mount Resistors range is a dependable choice for your electronic projects.