1676314-1

Heilind Number:AMP1676314-1
Manufacturer:TE Connectivity
Manufacturer Number:1676314-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 365R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676314-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676314-1

Detailed Description

Enhance your precision electronic projects with our RN 0805 resistor. This thin film chip resistor offers a resistance of 365 Ω with a tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. The surface mount termination type simplifies installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. Trust in the quality of our precision resistors for optimal signal integrity and stability.