1676314-2

Heilind Number:AMP1676314-2
Manufacturer:TE Connectivity
Manufacturer Number:1676314-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 365R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676314-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:365 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676314-2

Detailed Description

Enhance circuit precision with this RN 0805 thin film precision resistor. With a resistance of 365 Ω, it ensures accurate performance with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make for easy integration onto PCBs. Trust in its high-quality construction and low temperature coefficient of 10PPM for reliable and stable operation. Upgrade your electronic designs with this essential component.