1676314-3

Heilind Number:AMP1676314-3
Manufacturer:TE Connectivity
Manufacturer Number:1676314-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 365R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676314-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676314-3

Detailed Description

Enhance your electronic projects with the RN 0805 Precision Resistor. This small yet powerful component boasts a resistance of 365 ohms, with a tolerance of 0.1% for accurate performance. Its thin film element type ensures reliability, while the surface mount termination type makes it easy to install. Operating at a rated voltage of 100V and a power rating of 0.1W, it's suitable for a wide range of applications. RoHS compliant and measuring just 2 x 1.25 x 0.55mm, this resistor is a compact and eco-friendly choice for your circuit design needs.