| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676315-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1676315-1 |
1676315-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0805 thin film precision resistor. Designed for accuracy, it offers a resistance of 36.5 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. The surface mount termination type simplifies installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. With a low temperature coefficient of 10PPM and non-RoHS compliance, this resistor is ideal for critical circuitry where stability is paramount. Upgrade your designs with this essential component for optimal performance.

