1676316-1

Heilind Number:AMP1676316-1
Manufacturer:TE Connectivity
Manufacturer Number:1676316-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 374R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676316-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676316-1

Detailed Description

Enhance your precision electronic projects with this RN 0805 374R 0.1% 10PPM CUT LENGTH resistor. Measuring 2 x 1.25 x .55 mm and offering a power rating of .1 W, this surface-mount component features solder termination for easy installation. With a resistance of 374 Ω and a rated voltage of 100 V, it ensures reliable performance in various applications. The thin film element type guarantees accuracy, while the .1% tolerance level meets stringent requirements. RoHS compliance further underscores its quality, making it a dependable choice for demanding projects.