1676318-2

Heilind Number:AMP1676318-2
Manufacturer:TE Connectivity
Manufacturer Number:1676318-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 383R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676318-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:383 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676318-2

Detailed Description

Enhance your electronic projects with this ultra-precise RN 0805 resistor. With a resistance of 383 ohms and a tolerance of just 0.1%, it ensures accurate performance in any circuit. The thin film element and surface mount termination guarantee reliability and efficiency, while its compact 2x1.25x.55mm dimensions make it suitable for space-constrained applications. Operating at a rated voltage of 100V and a power rating of .1W, this component is ideal for a wide range of setups. Trust in its 10PPM stability and two-terminal design for consistent and high-quality results. Upgrade to this precision resistor for your next project.