1676319-1

Heilind Number:AMP1676319-1
Manufacturer:TE Connectivity
Manufacturer Number:1676319-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 38K3 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676319-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676319-1

Detailed Description

Enhance your circuitry with this high-precision RN 0805 resistor, meticulously crafted for optimal performance. Boasting a resistance of 38.3 KΩ with a minimal tolerance of 0.1%, this component guarantees accurate and reliable operation. Its thin film element construction ensures durability, while the surface mount termination type allows for easy installation. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Compliant with RoHS regulations, this resistor is both environmentally friendly and of the highest quality. Elevate your electronic projects with this essential component.