1676320-2

Heilind Number:AMP1676320-2
Manufacturer:TE Connectivity
Manufacturer Number:1676320-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 392R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676320-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:392 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676320-2

Detailed Description

Enhance your circuitry with the precision and reliability of our RN 0805 392Ω surface mount resistor. With a power rating of .1 W and tolerance of .1%, this thin film element ensures accurate performance in demanding applications. Operating at a rated voltage of 100 V, it guarantees stability and efficiency. The solder termination type and compact 0805 size make it easy to mount on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and precise resistance values, meeting your circuit design needs with excellence. Non-RoHS compliant.