1676320-3

Heilind Number:AMP1676320-3
Manufacturer:TE Connectivity
Manufacturer Number:1676320-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 392R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676320-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:392 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676320-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 392R 0.1% 10PPM 5KRL surface mount resistor. Measuring 2 x 1.25 x .55 mm and boasting a power rating of .1 W, this thin film resistor is designed for optimal performance in compact spaces. With a resistance of 392 Ω and a tolerance of .1%, it ensures accuracy in your circuitry. Operating at a rated voltage of 100 V, it offers dependable power regulation. The solder termination and surface mount design make installation a breeze, while the RoHS compliance aligns with environmental standards. Trust in the quality of our precision resistor for your next electronics project.