1676320-5

Heilind Number:AMP1676320-5
Manufacturer:TE Connectivity
Manufacturer Number:1676320-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 392R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676320-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:392 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676320-5

Detailed Description

Enhance circuit precision with our RN 0805 392R 0.1% 10PPM CUT LENGTH resistor. Measuring 2 x 1.25 x .55 mm and offering a resistance of 392 Ω, this surface mount component is designed for optimal performance in a variety of applications. With a power rating of .1 W and a tolerance of .1%, it ensures reliable operation even in demanding environments. The thin film construction and solder termination provide durability and efficiency, while its 100 V rated voltage guarantees compatibility with standard power sources. Trust in the quality and accuracy of this precision resistor for your electronic projects.