1676321-1

Heilind Number:AMP1676321-1
Manufacturer:TE Connectivity
Manufacturer Number:1676321-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 39K2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676321-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:39.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676321-1

Detailed Description

Enhance the precision of your electronic circuits with this cutting-edge RN 0805 resistor. Featuring a resistance of 39.2 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element guarantees high stability and reliability, while its compact 0805 size and surface mount termination make it easy to integrate seamlessly onto your PCB. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of voltage and current requirements. RoHS compliant and crafted with top-quality materials, this resistor is a essential component for your next project.