1676322-2

Heilind Number:AMP1676322-2
Manufacturer:TE Connectivity
Manufacturer Number:1676322-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K01 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676322-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.01 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676322-2

Detailed Description

Enhance the precision of your electronic circuits with this high-quality thin film surface mount resistor. Measuring 0805 in size and boasting a power rating of .1 W, it offers exceptional performance in a compact package. With a resistance of 3.01 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. Rated for up to 100 V, this resistor is suitable for a wide range of applications. Its solder termination type and surface mount mounting style make it easy to integrate into your designs. Trust in the quality and performance of this precision component for your electronic projects.