1676323-2

Heilind Number:AMP1676323-2
Manufacturer:TE Connectivity
Manufacturer Number:1676323-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K09 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676323-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676323-2

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. Featuring a thin film element, it offers a resistance of 3.09 KΩ with a tight tolerance of 0.1%. Designed for reliability, it has a power rating of .1 W and a rated voltage of 100 V. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Ideal for use in a variety of circuits, this resistor guarantees stable and accurate performance.