1676325-1

Heilind Number:AMP1676325-1
Manufacturer:TE Connectivity
Manufacturer Number:1676325-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K24 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676325-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.24 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676325-1

Detailed Description

Enhance precision in your electronic projects with this cutting-edge RN 0805 resistor. Featuring a resistance of 3.24 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees reliability in various applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm allow for seamless integration. Trust in the quality of this precision resistor for consistent and efficient circuitry.