1676326-2

Heilind Number:AMP1676326-2
Manufacturer:TE Connectivity
Manufacturer Number:1676326-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K32 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676326-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676326-2

Detailed Description

Enhance your circuitry with our RN 0805 precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 3.32 KΩ with a tight tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Rated for up to 100 V, it offers robust power handling capabilities at .1 W. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring two terminations, this component meets stringent environmental standards. Elevate your electronic projects with the precision and quality of our surface mount resistors.