1676327-1

Heilind Number:AMP1676327-1
Manufacturer:TE Connectivity
Manufacturer Number:1676327-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K48 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676327-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676327-1

Detailed Description

Enhance your circuit performance with this precision resistor, boasting a resistance of 3.48 KΩ and a tolerance of .1%. Designed for surface mount installation, it offers reliable operation with a power rating of .1 W and a maximum rated voltage of 100 V. Featuring a thin film element, it guarantees accurate and stable performance, while its compact dimensions of 2 x 1.25 x .55 mm make it suitable for various applications. With solder termination and a RoHS compliance, this resistor is a quality component for your electronic projects.