1676329-1

Heilind Number:AMP1676329-1
Manufacturer:TE Connectivity
Manufacturer Number:1676329-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K57 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676329-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676329-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously designed for optimal performance. With a resistance of 3.57 KΩ and a tolerance of 0.1%, it ensures accurate and reliable circuitry. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element guarantees precision and stability, while the solder termination allows for easy and secure mounting. Measuring just 2 x 1.25 x .55 mm, it is perfect for compact designs. Trust in the quality of this Surface Mount Resistor for your electronic needs.