1676329-2

Heilind Number:AMP1676329-2
Manufacturer:TE Connectivity
Manufacturer Number:1676329-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K57 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676329-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.57 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676329-2

Detailed Description

Enhance precision in your electronic designs with our RN 0805 3K57 0.1% 10PPM 1KRL resistor. Measuring a compact 2 x 1.25 x .55 mm, this surface mount component offers a power rating of .1 W and a resistance of 3.57 KΩ, ensuring reliable performance in various applications. With a tolerance of .1% and rated voltage of 100 V, it guarantees accuracy and stability in signal processing. The thin film element and solder termination make for easy integration onto PCBs, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this precision resistor for optimal circuit performance.