1676330-2

Heilind Number:AMP1676330-2
Manufacturer:TE Connectivity
Manufacturer Number:1676330-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K65 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676330-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676330-2

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 thin film precision resistor. Featuring a resistance of 3.65 KΩ and a tight tolerance of .1%, this surface mount resistor ensures accurate performance in a compact 0805 package. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type allows for easy installation on PCBs. RoHS compliant and meticulously crafted, this resistor guarantees quality and reliability. Upgrade your designs with the assurance of optimal performance provided by our precision resistor.