1676331-1

Heilind Number:AMP1676331-1
Manufacturer:TE Connectivity
Manufacturer Number:1676331-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K74 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676331-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.74 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676331-1

Detailed Description

Enhance your precision circuitry with our RN 0805 Thin Film Precision Resistor. This high-quality component boasts a resistance of 3.74 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of electronic projects. The surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. Crafted for reliability, this resistor is ideal for demanding environments. Upgrade your designs with this essential component.