1676332-2

Heilind Number:AMP1676332-2
Manufacturer:TE Connectivity
Manufacturer Number:1676332-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K83 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676332-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:3.83 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676332-2

Detailed Description

Enhance your precision resistor needs with our RN 0805 3K83 resistor, offering a resistance of 3.83 KΩ with a tolerance of 0.1%. Designed for high accuracy, this surface mount resistor is ideal for applications requiring reliable and consistent performance. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures durability and stability in operation. The thin film element construction guarantees precise resistance values, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet efficient. Trust in our Surface Mount Resistors for quality solutions in your electronic projects.