1676333-2

Heilind Number:AMP1676333-2
Manufacturer:TE Connectivity
Manufacturer Number:1676333-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 3K92 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676333-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676333-2

Detailed Description

Enhance your electronic projects with our precision resistor, model RN 0805 3K92 0.1%. This high-quality component features a resistance of 3.92 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it is easy to install and saves valuable space on your PCB. RoHS compliant and crafted with thin film technology, this resistor guarantees both environmental responsibility and long-lasting durability. Trust in its quality for your next design project.