1676335-3

Heilind Number:AMP1676335-3
Manufacturer:TE Connectivity
Manufacturer Number:1676335-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 40K2 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676335-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:40.2 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676335-3

Detailed Description

Enhance precision in your electronic projects with this RN 0805 resistor. Designed for surface mount installation, it features a resistance of 40.2 KΩ with a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.1 W and a low temperature coefficient of 10PPM, it guarantees reliability in diverse applications. The thin film element and solder termination make it suitable for compact designs. Measuring 2 x 1.25 x 0.55 mm, it offers space-efficient integration. RoHS compliant, this resistor is a sustainable choice for your projects.