1676335-5

Heilind Number:AMP1676335-5
Manufacturer:TE Connectivity
Manufacturer Number:1676335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 40K2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676335-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676335-5

Detailed Description

Enhance circuit performance with our precision resistor RN 0805, meticulously crafted for optimal accuracy and stability. Boasting a resistance of 40.2 KΩ with a tight tolerance of 0.1%, this thin film element ensures reliable operation even in demanding environments. Rated for 0.1 W power and 100 V voltage, it guarantees robust performance. With solder termination and surface mount mounting style, installation is seamless. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful. Trust in this high-quality component for your electronic design needs.