1676336-2

Heilind Number:AMP1676336-2
Manufacturer:TE Connectivity
Manufacturer Number:1676336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 412R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676336-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:412 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676336-2

Detailed Description

Achieve precise resistance with our RN 0805 412R 0.1% 10PPM 1KRL surface mount resistor. Designed for high performance, this chip resistor features a thin film element for accuracy and stability. With a resistance value of 412 ohms and a tolerance of 0.1%, it ensures reliable operation in various electronic applications. The solder termination type makes it easy to mount on PCBs, while its compact 0805 size saves space. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for use in demanding environments. RoHS compliant, this precision resistor is a quality choice for your electronic projects.