1676341-1

Heilind Number:AMP1676341-1
Manufacturer:TE Connectivity
Manufacturer Number:1676341-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 43K2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676341-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676341-1

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 resistor. With a resistance of 43.2 KΩ and a tolerance of .1%, it ensures accurate performance in a variety of applications. The thin film element technology guarantees high stability and low noise, while the surface mount termination type simplifies installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers robust performance in demanding environments. Measuring 2 x 1.25 x .55 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Trust in its quality for consistent and efficient electronic systems.