1676341-2

Heilind Number:AMP1676341-2
Manufacturer:TE Connectivity
Manufacturer Number:1676341-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 43K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676341-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:43.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676341-2

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for accuracy and reliability. Featuring a thin film element, it boasts a resistance of 43.2 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor is perfect for demanding applications. Measuring 2 x 1.25 x .55 mm, it offers easy installation with solder termination. RoHS compliant and designed for longevity, it's an essential component for any electronic project requiring high-precision resistance.