1676343-2

Heilind Number:AMP1676343-2
Manufacturer:TE Connectivity
Manufacturer Number:1676343-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 44K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676343-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:44.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676343-2

Detailed Description

Enhance precision in your electronic projects with our RN 0805 thin film precision resistor. Designed for optimal performance, this surface mount resistor offers a resistance of 44.2 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable functionality in various applications. Its compact 0805 size and solder termination make it easy to integrate onto circuit boards. With a low temperature coefficient of 10PPM, it guarantees stable and accurate resistance values over time. RoHS compliant and crafted with high-quality materials, this resistor is a dependable choice for demanding environments. Upgrade your designs with the precision and reliability of our RN 0805 resistor.